Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-200EA1MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400440
Also Known As6036158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$419.920 (S$457.7128) |
| 5+ | S$411.520 (S$448.5568) |
| 10+ | S$403.290 (S$439.5861) |
| 25+ | S$395.060 (S$430.6154) |
| 50+ | S$386.830 (S$421.6447) |
| 100+ | S$378.600 (S$412.674) |
Price for:Each
Minimum: 1
Multiple: 1
S$419.92 (S$457.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-200EA1MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400440
Also Known As6036158
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.858
