Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM8U13-020VA1XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400457
Also Known As2096225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.000 (S$22.890) |
| 10+ | S$19.690 (S$21.4621) |
| 25+ | S$19.290 (S$21.0261) |
| 50+ | S$19.100 (S$20.819) |
| 100+ | S$18.900 (S$20.601) |
| 500+ | S$18.530 (S$20.1977) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.00 (S$22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM8U13-020VA1XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400457
Also Known As2096225
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
