Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM8U24-020VG3MUSACopy
Manufacturer Standard Lead Time8 weeks
Order Code4400463
Also Known As6051164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$75.450 (S$82.2405) |
| 5+ | S$72.370 (S$78.8833) |
| 10+ | S$71.650 (S$78.0985) |
| 25+ | S$70.920 (S$77.3028) |
| 50+ | S$69.510 (S$75.7659) |
| 100+ | S$68.090 (S$74.2181) |
Price for:Each
Minimum: 1
Multiple: 1
S$75.45 (S$82.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM8U24-020VG3MUSACopy
Manufacturer Standard Lead Time8 weeks
Order Code4400463
Also Known As6051164
Technical Datasheet
Connector Type AM8 Plug
Connector Type BUSB Type A Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
