Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2B22-050PB1XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400469
Also Known As2106277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$100.140 (S$109.1526) |
| 5+ | S$96.050 (S$104.6945) |
| 10+ | S$95.090 (S$103.6481) |
| 25+ | S$94.120 (S$102.5908) |
| 50+ | S$92.240 (S$100.5416) |
| 100+ | S$90.360 (S$98.4924) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.14 (S$109.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2B22-050PB1XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400469
Also Known As2106277
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
