Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2D24-100PN1MRJA4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400474
Also Known As2106164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$196.600 (S$214.294) |
| 5+ | S$192.580 (S$209.9122) |
| 10+ | S$188.720 (S$205.7048) |
| 25+ | S$184.950 (S$201.5955) |
| 50+ | S$181.180 (S$197.4862) |
| 100+ | S$177.400 (S$193.366) |
Price for:Each
Minimum: 1
Multiple: 1
S$196.60 (S$214.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2D24-100PN1MRJA4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400474
Also Known As2106164
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
