Print Page
ZLD18-2AB4B2P11
Photo Sensor, 7.8m, Push Pull, NPN/PNP, Retroreflective, 10 to 30VDC, Cable with 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-2AB4B2P11Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391034
Product RangeZ18 Simple Sense Series
Also Known As1103574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$212.840 (S$231.9956) |
| 5+ | S$205.860 (S$224.3874) |
| 10+ | S$201.750 (S$219.9075) |
| 25+ | S$197.630 (S$215.4167) |
| 50+ | S$193.510 (S$210.9259) |
Price for:Each
Minimum: 1
Multiple: 1
S$212.84 (S$232.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-2AB4B2P11Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391034
Product RangeZ18 Simple Sense Series
Also Known As1103574
Technical Datasheet
Sensing Range Max7.8m
Sensing MethodRetroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeZ18 Simple Sense Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.8m
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
Z18 Simple Sense Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
