Print Page
ZLD18-2AB5B2
Photo Sensor, 7.8 m, Push Pull, NPN/PNP, Retroreflective, 10 to 30VDC, Cable with 4 Pin M8 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-2AB5B2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4391035
Product RangeZ18 Simple Sense Series
Also Known As1095726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$127.740 (S$139.2366) |
| 5+ | S$123.410 (S$134.5169) |
| 10+ | S$119.370 (S$130.1133) |
| 25+ | S$116.990 (S$127.5191) |
| 50+ | S$114.600 (S$124.914) |
Price for:Each
Minimum: 1
Multiple: 1
S$127.74 (S$139.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-2AB5B2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4391035
Product RangeZ18 Simple Sense Series
Also Known As1095726
Technical Datasheet
Sensing Range Max7.8m
Sensing MethodRetroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeZ18 Simple Sense Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.8m
Sensor Output Type
Push Pull, NPN / PNP
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
Z18 Simple Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
