Print Page
ZTB18-4AB1G1D04
Photo Sensor, 100 mm, Push Pull, NPN/PNP, Background Suppression, Proximity, 10 to 30 VDC, Cable
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | ZTB18-4AB1G1D04Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391102 |
| Product Range | Z18 Simple Sense Series |
| Also Known As | 1095794 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$143.500 (S$156.415) |
| 5+ | S$138.630 (S$151.1067) |
| 10+ | S$134.090 (S$146.1581) |
| 25+ | S$131.410 (S$143.2369) |
| 50+ | S$128.730 (S$140.3157) |
| 100+ | S$127.310 (S$138.7679) |
Price for:Each
Minimum: 1
Multiple: 1
S$143.50 (S$156.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | ZTB18-4AB1G1D04Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391102 |
| Product Range | Z18 Simple Sense Series |
| Also Known As | 1095794 |
| Technical Datasheet | |
| Sensing Range Max | 100mm |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | Push Pull, NPN / PNP |
| Product Range | Z18 Simple Sense Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 100mm |
|---|---|
| Sensor Output Type | Push Pull, NPN / PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | Z18 Simple Sense Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099 |
