Print Page
ZTB18-6NZ1G2D04
Photo Sensor, 100 mm, NPN, Background Suppression, Proximity, 30 VDC, Cable, Z18 Simple Sense Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | ZTB18-6NZ1G2D04Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391107 |
| Product Range | Z18 Simple Sense Series |
| Also Known As | 1123267 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$133.290 (S$145.2861) |
| 5+ | S$128.770 (S$140.3593) |
| 10+ | S$124.550 (S$135.7595) |
| 25+ | S$122.060 (S$133.0454) |
| 50+ | S$119.570 (S$130.3313) |
| 100+ | S$118.260 (S$128.9034) |
Price for:Each
Minimum: 1
Multiple: 1
S$133.29 (S$145.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | ZTB18-6NZ1G2D04Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391107 |
| Product Range | Z18 Simple Sense Series |
| Also Known As | 1123267 |
| Technical Datasheet | |
| Sensing Range Max | 100mm |
| Sensor Output Type | NPN |
| Sensing Method | Background Suppression, Proximity |
| Product Range | Z18 Simple Sense Series |
| Connection Method | Cable |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 100mm |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | Z18 Simple Sense Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099 |
