
Alternatives for 3RV10211GA10
1 Product Found
Product Overview
The 3RV10211GA10 is a compact current limiting Motor Starter Protector for plant protection and transformer protection. The motor starter protector is optimized for load feeders. The motor starter protector is used for switching and protecting three-phase induction motors of up to 45kW at 400VAC and for other loads with rated currents of up to 100A. The motor starter protector is suitable for use in any climate. It is intended for use in enclosed rooms in which no severe conditions (such as dust, caustic vapors, hazardous gases) prevail. When installed in dusty and damp areas, suitable enclosures must be provided. The 3RV series 1-unit motor starter protector can optionally be fed from the top or from below. The permissible ambient temperatures, the maximum switching capacities, the tripping currents and other boundary conditions can be found in the technical specifications and tripping characteristics.
- 82A Instantaneous overcurrent release
- Size S0
- 100kA at 400VAC Short-circuit breaking capacity
Applications
Motor Drive & Control, Industrial
Technical Specifications
3 Pole
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
