Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3211-0AB12-5UA1Copy
Order Code4717430
Product RangeSinamics G110
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3211-0AB12-5UA1Copy
Order Code4717430
Product RangeSinamics G110
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating250W
No. of PhasesSingle Phase
Output Current Max1.7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSinamics G110
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
250W
Output Current Max
1.7A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
Sinamics G110
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044084
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
