Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6SL3211-0AB22-2AA1Copy |
| Order Code | 4717405 |
| Product Range | Sinamics G110 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6SL3211-0AB22-2AA1Copy |
| Order Code | 4717405 |
| Product Range | Sinamics G110 |
| Technical Datasheet | |
| Control / Drive Type | Variable Frequency Drive |
| Compatible Motor Type | Induction / Asynchronous Motors |
| Power Rating | 2.2kW |
| No. of Phases | Single Phase |
| Output Current Max | 11A |
| Supply Frequency | 50Hz / 60Hz |
| IP Rating | IP20 |
| Supply Voltage Min | 200VAC |
| Supply Voltage Max | 240VAC |
| Product Range | Sinamics G110 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Control / Drive Type | Variable Frequency Drive |
|---|---|
| Power Rating | 2.2kW |
| Output Current Max | 11A |
| IP Rating | IP20 |
| Supply Voltage Max | 240VAC |
| SVHC | No SVHC (08-Jul-2021) |
| Compatible Motor Type | Induction / Asynchronous Motors |
|---|---|
| No. of Phases | Single Phase |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 200VAC |
| Product Range | Sinamics G110 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044084 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.5 |
