
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFM32-G8XX-DKCopy |
| Order Code | 1790957 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFM32-G8XX-DKCopy |
| Order Code | 1790957 |
| Technical Datasheet | |
| Silicon Manufacturer | Energy Micro |
| No. of Bits | 32bit |
| Silicon Family Name | Gecko |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | EFM32 |
| Kit Contents | Mother Board, Prototyping Board, MCU Board, Software Development Environment |
| Product Range | - |
Alternatives for EFM32-G8XX-DK
3 Products Found
Product Overview
The EFM32-G8XX-DK is a highly flexible development kit. It offers many features and peripherals to the EFM32 through jumper less configuration. The different features on the kit are available as configured in the motherboard's board controller. The development kit contains a unique advanced energy monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on board emulator enables extremely simple setup, and combined with the versatile peripherals (e.g. accelerometer, TFT display, audio input/output, RS232, user LEDs / buttons), the development kit gives a complete basis for application design and prototyping.
- Advanced energy monitoring system for precise current tracking
- Special hardware configuration for isolation of the MCU power domain
- Replaceable prototyping board for quick custom application development
- Full feature USB debugger/emulator with debug out functionality
- 3.5inch TFT-LCD 320x200 pixel RGB colour display
- Board controller for board configuration/signal routing
- Onboard SEGGER J-Link USB emulator
- ARM 20 pin JTAG/SWD standard debug in/out connector
- 0.1μA to 50mA measurement range
- I2C EEPROM for identification of prototype and MCU boards
Applications
Test & Measurement, Security, Industrial, Building Automation, Metering, Consumer Electronics
Technical Specifications
| Silicon Manufacturer | Energy Micro |
|---|---|
| Silicon Family Name | Gecko |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Mother Board, Prototyping Board, MCU Board, Software Development Environment |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | EFM32 |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |