Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | DELTA68/0.15M/LL/SMAM/RP/S/33Copy |
| Order Code | 5173753 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.220 (S$27.4898) |
| 5+ | S$23.060 (S$25.1354) |
| 10+ | S$20.900 (S$22.781) |
| 50+ | S$20.130 (S$21.9417) |
| 100+ | S$19.360 (S$21.1024) |
| 250+ | S$18.970 (S$20.6773) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.22 (S$27.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | DELTA68/0.15M/LL/SMAM/RP/S/33Copy |
| Order Code | 5173753 |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| VSWR | - |
| Gain | 3dBi |
| Product Range | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Gain | 3dBi |
| Operating Temperature Min | -30°C |
| VSWR | - |
|---|---|
| Product Range | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
