Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT0W02461SH6Copy |
| Order Code | 1007223 |
| Product Range | Souriau Trim Trio UT0 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UT0W02461SH6Copy |
| Order Code | 1007223 |
| Product Range | Souriau Trim Trio UT0 Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Souriau Trim Trio UT0 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 61Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP68, IP69K |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| IP Rating | IP68, IP69K |
| Product Range | Souriau Trim Trio UT0 Series |
|---|---|
| No. of Contacts | 61Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | Nickel |
| Contact Plating | - |
| SVHC | To Be Advised |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0677 |
