Print Page
LLG210D324-003
Level Switch, Liquid Level Switch, Oil, Water, M12 x 1, 600 bar, 316L Stainless Steel, NPN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SST |
|---|---|
| Manufacturer Part No | LLG210D324-003Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834176 |
| Product Range | Optomax LLG Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$152.270 (S$165.9743) |
| 5+ | S$147.110 (S$160.3499) |
| 10+ | S$144.650 (S$157.6685) |
Price for:Each
Minimum: 1
Multiple: 1
S$152.27 (S$165.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SST |
|---|---|
| Manufacturer Part No | LLG210D324-003Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834176 |
| Product Range | Optomax LLG Series |
| Technical Datasheet | |
| Level Switch Type | Liquid Level Switch |
| Media Type | Oil, Water |
| Process Connection Type | M12 x 1 |
| Operating Pressure Max | 600bar |
| Housing Material | 316L Stainless Steel |
| Switch Output | NPN |
| Electrical Connection | Flying Leads |
| Supply Voltage Min | 0 |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Optomax LLG Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LLG210D324-003 is an Optomax industrial glass series (LLG series), liquid level switch that can detect the presence or absence of oil or water based liquids. Suitable for tank level control; fill/empty, leak detection, pump control, sump level switching and overfill protection applications.
- M12x1 housing thread
- High in air output
- 8 to 30V DC supply voltage
- Supply current (ls) is 7.5mA max (Vs = 30V DC)
- N - type output
- Flying leads 20AWG 0.2mm termination
- Corrosion resistant, 316L stainless steel housing with hardened glass tip for harsh environments
- Direct high current switching
- Direct load drive design
- Operating temperature range from -40°C to +125°C (-40°F to +257°F)
Technical Specifications
| Level Switch Type | Liquid Level Switch |
|---|---|
| Process Connection Type | M12 x 1 |
| Housing Material | 316L Stainless Steel |
| Electrical Connection | Flying Leads |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Media Type | Oil, Water |
|---|---|
| Operating Pressure Max | 600bar |
| Switch Output | NPN |
| Supply Voltage Min | 0 |
| Operating Temperature Min | -40°C |
| Product Range | Optomax LLG Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
