Print Page
XZR211-B2-C2-D1
Gas Detection Sensor, Stainless Steel Housing, 400mm L Probe, 5m Cable, Oxygen, 1%, OXY-FLEX Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SST |
|---|---|
| Manufacturer Part No | XZR211-B2-C2-D1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834115 |
| Product Range | OXY-FLEX Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,616.820 (S$3,942.3338) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,616.82 (S$3,942.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SST |
|---|---|
| Manufacturer Part No | XZR211-B2-C2-D1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4834115 |
| Product Range | OXY-FLEX Series |
| Technical Datasheet | |
| Gas Type | Oxygen |
| Particle Count Max | - |
| Accuracy | 1% |
| Sampling Method | - |
| Product Range | OXY-FLEX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gas Type | Oxygen |
|---|---|
| Accuracy | 1% |
| Product Range | OXY-FLEX Series |
| Particle Count Max | - |
|---|---|
| Sampling Method | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
