Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No15.5001-22, + -23, + -24, + -25Copy
Order Code1085498
Product RangeT6N Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.5001-22, + -23, + -24, + -25Copy
Order Code1085498
Product RangeT6N Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourAssorted
Contact Material-
Contact Termination TypeCrimp
Product RangeT6N Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 15.5001-22, + -23, + -24, + -25 is a red/blue/yellow/green panel-mount Plug Sleeve made of TPE.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
T6N Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Assorted
Contact Termination Type
Crimp
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
