Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No21.0830-4Copy
Order Code152749
Product RangeLK 4-B Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No21.0830-4Copy
Order Code152749
Product RangeLK 4-B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating19A
Voltage Rating-
Product RangeLK 4-B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 21.0830-4 is a highly flexible Test Lead with Ø4mm MC® hollow plug to Ø4mm in-line socket connection. The plug is made of gold-plated hard-drawn copper alloy.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
19A
Product Range
LK 4-B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02013
