Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.5068 + 22.2060-24Copy
Order Code1085434
Product RangeSLS4-B/N Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.5068 + 22.2060-24Copy
Order Code1085434
Product RangeSLS4-B/N Series
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeSLS4-B/N Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SLS4-B/N series stackable Ø4mm Hollow Plug for self-assembly of test leads. It is available in nickel-plated and gold-plated versions.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
SLS4-B/N Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
