Print Page
64.1033-05022
Banana Test Lead, Red, 32A, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 19.7 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 64.1033-05022Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716652 |
| Product Range | LK-4A-S10 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.490 (S$14.7041) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.49 (S$14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 64.1033-05022Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4716652 |
| Product Range | LK-4A-S10 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 19.7" |
| Accessory Type | Tip |
| Lead Length - Metric | 500mm |
| For Use With | 4mm Test Probes |
| Insulator Colour | Red |
| Current Rating | 19A |
| Voltage Rating | 60VDC |
| Product Range | LK-4A-S10 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
64.1033-05022 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- 1mm² silicone insulated wire
- Gold-plated contact
- 50cm lead length
- Red colour
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 19.7" |
| Lead Length - Metric | 500mm |
| Insulator Colour | Red |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Accessory Type | Tip |
| For Use With | 4mm Test Probes |
| Current Rating | 19A |
| Product Range | LK-4A-S10 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84662098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022266 |
