Print Page
65.3306-15022
Banana Test Lead, 2mm Banana Plug, Shrouded, 2mm Banana Plug, Shrouded, 5 ft, 1.5 m, Red
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 65.3306-15022Copy |
| Order Code | 4130005 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 65.3306-15022Copy |
| Order Code | 4130005 |
| Technical Datasheet | |
| Lead Length - Imperial | 5ft |
Technical Specifications
| Lead Length - Imperial | 5ft |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
