Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | L471-BLACK.Copy |
| Order Code | 143881 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | L471-BLACK.Copy |
| Order Code | 143881 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 32A |
| Voltage Rating | 60V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | - |
| Contact Termination Type | Solder |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for L471-BLACK.
1 Product Found
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 32A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | - |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 60V |
| Connector Colour | Black |
| Contact Termination Type | Solder |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
