Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.470 (S$5.9623) |
| 10+ | S$4.240 (S$4.6216) |
| 50+ | S$3.830 (S$4.1747) |
| 100+ | S$3.430 (S$3.7387) |
| 250+ | S$3.250 (S$3.5425) |
| 500+ | S$3.110 (S$3.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.47 (S$5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA5975ADTRCopy
Order Code5155530
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min4V
Input Voltage Max36V
Max Output Current2.5A
IC Case / PackageHSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.235V
Output Voltage Max35V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
36V
IC Case / Package
HSOP
IC Mounting
Surface Mount
Output Voltage Min
1.235V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
