Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BCP53-16Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4320009 Re-Reel2849623RL Cut Tape2849623 |
| Your Part Number | |
| Technical Datasheet |
4,888 In Stock
13,000 more incoming. You can reserve stock now
4,888 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.160 | S$1.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.160 (S$1.2644) |
| 10+ | S$0.716 (S$0.7804) |
| 50+ | S$0.463 (S$0.5047) |
| 200+ | S$0.408 (S$0.4447) |
| 500+ | S$0.353 (S$0.3848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.267 (S$0.291) |
| 3000+ | S$0.249 (S$0.2714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BCP53-16Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4320009 Re-Reel2849623RL Cut Tape2849623 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 1A |
| Power Dissipation | 1.6W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Transition Frequency | 50MHz |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Case Style | SOT-223 |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 40hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 80V |
|---|---|
| Power Dissipation | 1.6W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 50MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BCP53-16
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
