Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA10-600BWRGCopy |
| Order Code | 9801634 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA10-600BWRGCopy |
| Order Code | 9801634 |
| Technical Datasheet | |
| On State RMS Current | 10A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 100A |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
Technical Specifications
| On State RMS Current | 10A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Holding Current Max | 50mA |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| Triac Case Style | TO-220AB |
|---|---|
| Peak Non Repetitive Surge Current | 100A |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
