Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA16-600BRGCopy |
| Order Code | 9801642 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA16-600BRGCopy |
| Order Code | 9801642 |
| Technical Datasheet | |
| On State RMS Current | 16A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 160A |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
Product Overview
The BTA16-600BRG is a Standard Triac suitable for general purpose mains power AC switching. It can be used as an On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers.
- Medium current triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic for insulated BTA
- High commutation (4Q) or very high commutation (3Q) capability
- Insulated tab (rated at 2500VRMS)
- 4A Peak gate current
- UL94V-0 Flame-rated epoxy
Applications
Power Management, Industrial, Lighting, Motor Drive & Control
Technical Specifications
| On State RMS Current | 16A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Holding Current Max | 50mA |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| Triac Case Style | TO-220AB |
|---|---|
| Peak Non Repetitive Surge Current | 160A |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
