Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BUL58DCopy |
| Order Code | 1084528 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BUL58DCopy |
| Order Code | 1084528 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 450V |
| Continuous Collector Current | 5A |
| Power Dissipation | 85W |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The BUL58D is a NPN fast-switching Power Transistor manufactured using high voltage Multi Epitaxial Planar technology to enhance switching speeds while maintaining a wide RBSOA. It is designed for use in lighting applications and switch-mode power supplies.
- Low spread of dynamic parameters
- Minimum lot-to-lot spread for reliable operation
- Low base-drive requirements
- Very high switching speed
- High ruggedness
- Integrated anti-parallel collector-emitter diode
Applications
Industrial, Power Management, Lighting
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 5A |
| Transistor Case Style | TO-220 |
| Transition Frequency | - |
| Product Range | - |
| Collector Emitter Voltage Max | 450V |
|---|---|
| Power Dissipation | 85W |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
