Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BUT232VCopy |
| Order Code | 1084464 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BUT232VCopy |
| Order Code | 1084464 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 300V |
| Continuous Collector Current | 140A |
| Power Dissipation | 300W |
| Transistor Case Style | ISOTOP |
| Transistor Mounting | Module |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 140A |
| Transistor Case Style | ISOTOP |
| Transition Frequency | - |
| Product Range | - |
| Collector Emitter Voltage Max | 300V |
|---|---|
| Power Dissipation | 300W |
| Transistor Mounting | Module |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
