Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BYV52-200.Copy |
| Order Code | 742569 |
| Product Range | BYV52 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BYV52-200.Copy |
| Order Code | 742569 |
| Product Range | BYV52 Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 60A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 500A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-93 |
| No. of Pins | 3 Pin |
| Product Range | BYV52 Series |
| Qualification | - |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 60A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 500A |
| Diode Case Style | SOT-93 |
| Product Range | BYV52 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |
