Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.710 (S$1.8639) |
| 10+ | S$1.350 (S$1.4715) |
| 50+ | S$1.290 (S$1.4061) |
| 100+ | S$1.210 (S$1.3189) |
| 250+ | S$1.160 (S$1.2644) |
| 500+ | S$1.070 (S$1.1663) |
| 1000+ | S$1.020 (S$1.1118) |
| 2500+ | S$0.925 (S$1.0083) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.71 (S$1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDCP3603BCMRCopy
Order Code5155531
Technical Datasheet
Output Type-
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Max Output Current3A
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
