Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | FDA803S-6DYCopy |
| Order Code | 5156976 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.890 (S$5.3301) |
| 10+ | S$3.880 (S$4.2292) |
| 25+ | S$3.610 (S$3.9349) |
| 50+ | S$3.480 (S$3.7932) |
| 100+ | S$3.350 (S$3.6515) |
| 250+ | S$3.210 (S$3.4989) |
| 500+ | S$3.190 (S$3.4771) |
| 1000+ | S$3.130 (S$3.4117) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.89 (S$5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | FDA803S-6DYCopy |
| Order Code | 5156976 |
| Technical Datasheet | |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 3.3V to 18V |
| IC Case / Package | QFN-EP |
| No. of Pins | 32Pins |
| Load Impedance | 4ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 3.3V to 18V |
| No. of Pins | 32Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| IC Case / Package | QFN-EP |
| Load Impedance | 4ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
