Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4009UBEYCopy
Order Code1209160
Technical Datasheet
Logic Device TypeBuffer / Converter, Inverting
Logic Family / Base NumberHCF4009
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHCF40
Logic IC Base Number4009
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Technical Specifications
Logic Device Type
Buffer / Converter, Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4009
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
HCF4009
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
