Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | IPS1024HKCopy |
| Order Code | 5172213 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.480 (S$5.9732) |
| 10+ | S$4.230 (S$4.6107) |
| 25+ | S$3.940 (S$4.2946) |
| 50+ | S$3.770 (S$4.1093) |
| 100+ | S$3.610 (S$3.9349) |
| 250+ | S$3.480 (S$3.7932) |
| 500+ | S$3.400 (S$3.706) |
| 1000+ | S$3.340 (S$3.6406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.48 (S$5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | IPS1024HKCopy |
| Order Code | 5172213 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 36V |
| Current Limit | 65A |
| On State Resistance | 0.012ohm |
| IC Case / Package | PowerSSO |
| No. of Pins | 24Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 36V |
| On State Resistance | 0.012ohm |
| No. of Pins | 24Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 65A |
| IC Case / Package | PowerSSO |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
