Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.690 (S$4.0221) |
| 10+ | S$2.890 (S$3.1501) |
| 25+ | S$2.670 (S$2.9103) |
| 50+ | S$2.550 (S$2.7795) |
| 100+ | S$2.430 (S$2.6487) |
| 250+ | S$2.330 (S$2.5397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.69 (S$4.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4260LMTRCopy
Order Code5155556
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage50V
Current Limit3A
On State Resistance0.26ohm
IC Case / PackageHTSSOP-EP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
50V
On State Resistance
0.26ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
4Channels
Current Limit
3A
IC Case / Package
HTSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
