L296P
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9V-46Vin, 5.1V-40Vout, 4Aout, Multiwatt-15

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L296PCopy |
| Order Code | 1652380 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L296PCopy |
| Order Code | 1652380 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 9V |
| Input Voltage Max | 46V |
| Max Output Current | 4A |
| Output Current | 4A |
| IC Case / Package | Multiwatt |
| No. of Pins | 15Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | 5.1V |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 100kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
| DC / DC Converter IC Case | Multiwatt |
| Automotive Qualification Standard | - |
| Switching Frequency | 115kHz |
Product Overview
The L296P is a step-down power Switching Regulator delivering 4A at a voltage variable from 5.1 to 40V. Features of the device includes soft-start, remote inhibit, thermal protection, a reset output for microprocessors and a PWM comparator input for synchronization in multichip configurations. The L296P includes external programmable limiting current. Efficient operation at switching frequency up to 200kHz allows a reduction in the size and cost of external filter components. A voltage sense input and SCR drive output are provided for optional crowbar overvoltage protection with an external SCR.
- External programmable limiting current
- Reset output
- Input for remote inhibit and synchronous PWM
- Control circuit for crowbar SCR
- Thermal shutdown
- Very few external components
- Very high efficiency (up to 90%)
- Soft-start function
- Precise (±2%) on-chip reference
- 0 to 100% Duty cycle range
Applications
Power Management
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 46V |
| Output Current | 4A |
| No. of Pins | 15Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | 90% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 9V |
| Max Output Current | 4A |
| IC Case / Package | Multiwatt |
| IC Mounting | Through Hole |
| Output Voltage Min | 5.1V |
| Switching Frequency Typ | 100kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | Multiwatt |
| Switching Frequency | 115kHz |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
