Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4979MD013TRCopy
Order Code5155537
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.890 (S$3.1501) |
| 10+ | S$2.050 (S$2.2345) |
| 50+ | S$1.710 (S$1.8639) |
| 100+ | S$1.640 (S$1.7876) |
| 250+ | S$1.490 (S$1.6241) |
| 500+ | S$1.060 (S$1.1554) |
| 1000+ | S$1.040 (S$1.1336) |
| 2500+ | S$1.020 (S$1.1118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.89 (S$3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4979MD013TRCopy
Order Code5155537
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.6V
Input Voltage Max31V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current200mV at 150mA
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
31V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
5.6V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV at 150mA
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
