Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.910 (S$9.7119) |
| 10+ | S$6.900 (S$7.521) |
| 50+ | S$6.250 (S$6.8125) |
| 100+ | S$5.600 (S$6.104) |
| 250+ | S$5.310 (S$5.7879) |
| 500+ | S$5.070 (S$5.5263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.91 (S$9.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6227QTRCopy
Order Code5155518
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage52V
IC Case / PackageVFQFPN
No. of Pins32Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
32Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
1.4A
IC Case / Package
VFQFPN
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
VFQFPN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
