Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6569DCopy |
| Order Code | 1159686 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6569DCopy |
| Order Code | 1159686 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 170mA |
| Sink Current | 270mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 16.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | - |
| Output Delay | - |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for L6569D
1 Product Found
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 170mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | - |
| Product Range | - |
| MSL | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | SOIC |
| Input Type | - |
| Sink Current | 270mA |
| Supply Voltage Max | 16.6V |
| Operating Temperature Max | 125°C |
| Output Delay | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
