Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6920DCopy |
| Order Code | 1077152 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6920DCopy |
| Order Code | 1077152 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 600mV |
| Input Voltage Max | 5.5V |
| Max Output Current | - |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2V |
| Output Voltage Max | 5.2V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| DC / DC Converter IC Case | TSSOP |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
The L6920D is a 1V high efficiency synchronous Step-up Converter requiring only three external components to realize the conversion from the battery voltage to the selected output voltage. Internal synchronous rectifier is implemented with a 120mΩ P-channel MOSFET and in order to improve the efficiency, a variable frequency control is implemented.
- Internal synchronous rectifier
- Zero shut down current
- 120m Internal active switch
- Low battery voltage detection
- Reverse battery protection
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2V |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | TSSOP |
| Switching Frequency | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 600mV |
| Max Output Current | - |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.2V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
