Print Page
L6920DB
DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5.5V in, 1.8V-5.2V out, 1MHz, MSOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6920DBCopy |
| Order Code | 1270991 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6920DBCopy |
| Order Code | 1270991 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 800mV |
| Input Voltage Max | 5.5V |
| Max Output Current | - |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.8V |
| Output Voltage Max | 5.2V |
| Switching Frequency Typ | 1MHz |
| Efficiency | - |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Dec-2015) |
| DC / DC Converter IC Case | MSOP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.8V |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | MSOP |
| Switching Frequency | 1MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 800mV |
| Max Output Current | - |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.2V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
