Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7906CV
Order Code1087143
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-11V
No. of Outputs1Outputs
Output Voltage Nom-6V
Output Voltage - Nom-6V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1.5A
Dropout Voltage Typ @ Current1.4V
Dropout Voltage - Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Output Type
Fixed
Input Voltage Max
-11V
Output Voltage Nom
-6V
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage Typ @ Current
1.4V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-6V
Output Voltage Max
-
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.4V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138