LD1086V
LDO Voltage Regulator, Adjustable, 4.25V to 30V in, 1.3V drop, 1.25V to 28V/1.5A out, TO-220-3

Product Information
Product Overview
The LD1086V is an adjustable and fixed low-drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulator, but has better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
- Internal power and thermal limit
- Pin-out compatibility with standard adjustable voltage regulator
Applications
Power Management, Automotive, Industrial
Technical Specifications
Adjustable
30V
-
28V
1.5A
1.3V
TO-220
-40°C
-
4.25V
1Outputs
1.25V
Positive Output
1.3V
Through Hole
3Pins
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
