Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD3985M30RCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3130019RL Cut Tape3130019 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,369 In Stock
Need more?
2,369 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.010 | S$1.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.010 (S$1.1009) |
| 10+ | S$0.667 (S$0.727) |
| 100+ | S$0.559 (S$0.6093) |
| 500+ | S$0.538 (S$0.5864) |
| 1000+ | S$0.523 (S$0.5701) |
| 2500+ | S$0.482 (S$0.5254) |
| 5000+ | S$0.473 (S$0.5156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD3985M30RCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3130019RL Cut Tape3130019 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3V |
| Output Voltage - Nom | 3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Max Output Current | 150mA |
| Dropout Voltage Typ @ Current | 60mV |
| Dropout Voltage - Typ @ Current | 60mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage Nom | 3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 60mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3V |
| Output Voltage Max | - |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 60mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
