Print Page
LDH40MR
LDO Voltage Regulator, Adjustable, 3.3 to 40V in, 700mV Drop, 1.2 to 22V / 0.2A Out, SOT-23L-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDH40MRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4575033RL Cut Tape4575033 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
219 In Stock
Need more?
219 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.240 | S$1.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.240 (S$1.3516) |
| 10+ | S$1.190 (S$1.2971) |
| 50+ | S$1.140 (S$1.2426) |
| 100+ | S$1.090 (S$1.1881) |
| 250+ | S$1.040 (S$1.1336) |
| 500+ | S$0.988 (S$1.0769) |
| 1000+ | S$0.937 (S$1.0213) |
| 2500+ | S$0.886 (S$0.9657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDH40MRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4575033RL Cut Tape4575033 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 3.3V |
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 22V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 700mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23L |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| Output Voltage - Nom | - |
| Output Voltage Max | 22V |
| Max Output Current | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 3.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.2V |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 700mV |
| IC Case / Package | SOT-23L |
| Operating Temperature Min | -40°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
