Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDK120M12RCopy |
| Order Code | 5117077 |
| Product Range | 1.2V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.444 (S$0.484) |
| 10+ | S$0.296 (S$0.3226) |
| 100+ | S$0.266 (S$0.2899) |
| 500+ | S$0.257 (S$0.2801) |
| 1000+ | S$0.237 (S$0.2583) |
| 5000+ | S$0.233 (S$0.254) |
| 10000+ | S$0.230 (S$0.2507) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.22 (S$2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LDK120M12RCopy |
| Order Code | 5117077 |
| Product Range | 1.2V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.9V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.2V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 1.2V |
| Output Voltage Max | - |
| Max Output Current | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.9V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 1.2V 200mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
