Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.827 (S$0.9014) |
| 10+ | S$0.599 (S$0.6529) |
| 100+ | S$0.499 (S$0.5439) |
| 500+ | S$0.478 (S$0.521) |
| 1000+ | S$0.451 (S$0.4916) |
| 2500+ | S$0.437 (S$0.4763) |
| 5000+ | S$0.424 (S$0.4622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.83 (S$0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL112PURCopy
Order Code5155541
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Polarity-
Max Output Current1.2A
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
1.2A
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
