Product Information
Product Overview
The LK115D50-TR is a 5V fixed output very low-dropout (LDO) Linear Regulator. The low drop voltage (0.2V) and very low quiescent current (0.01µA in OFF mode, 280µA in ON mode) make it particularly suitable for low noise, low power applications and especially in battery-powered systems. Both active high and active low shutdown logic control are available. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It only requires a 2.2µF capacitor for stability saving space.
- Internal current and thermal limit
- 80dB Supply voltage rejection (typical)
- ±3% at 25°C Tolerance
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
20V
5V
-
Positive Output
100mA
170mV
SOIC
-40°C
5V 200mA LDO Voltage Regulators
7V
1Outputs
5V
-
0.1A
170mV
Surface Mount
8Pins
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate