Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM117K
Order Code1467784
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Input Voltage Max40V
Product Range-
Max Output Current2.2A
Output Current Max2.2A
IC Case / PackageTO-3
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
2.2A
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
150°C
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
-
Output Current Max
2.2A
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31