Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM224D.Copy
Order Code702572
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range-
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Alternatives for LM224D.
2 Products Found
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
-
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.4V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
